TVS Diodes

Results: 10
Manufacturer
Infineon TechnologiesLittelfuse Inc.onsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-SM6T, TRANSIL™SP3304N, SPA®SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
148
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
300mV (Max)3.3V (Max)5V5.5V5.5V (Max)5.8V24V
Voltage - Breakdown (Min)
600mV4V5V5.5V6V6.45V7V-
Voltage - Clamping (Max) @ Ipp
3.3V (Typ)6.8V8.1V (Typ)10V10.4V10.5V11.5V13V17V45V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)3A (8/20µs)3.5A (8/20µs)6.5A (8/20µs)9.8A (8/20µs)16A20A (8/20µs)57A-
Power - Peak Pulse
26W34W102W300W600W-
Power Line Protection
NoYes
Applications
EthernetEthernet, HDMIGeneral PurposeHDMI, USBUSB
Capacitance @ Frequency
0.2pF @ 2.5GHz0.2pF @ 3GHz0.3pF @ 1MHz0.33pF @ 1MHz0.34pF @ 1MHz0.4pF @ 1MHz80pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFN10-UFDFN Exposed Pad14-UFDFN0201 (0603 Metric)0603 (1608 Metric)DO-214AA, SMBSOD-882SOD-923
Supplier Device Package
10-UDFN (2.5x1)10-UDFN (2.6x2.6)10-µDFN (2.5x1)14-UDFN (5.5x1.5)0603 (1608 Metric)LLP1006-2MSMBSOD-923WLL-2-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
53,110
In Stock
48,000
Factory
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.36037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
161,163
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7V
17V
2A (8/20µs)
34W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2M
PESD Polymer
PESD0603-240
TVS DIODE 24VWM 45VC 0603
Littelfuse Inc.
136,681
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.11726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
45V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
10-UFDFN
ESD7004MUTAG
TVS DIODE 5VWM 10VC 10UDFN
onsemi
57,861
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.5V
10V
1A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
ESD8008MUTAG
ESD8008MUTAG
TVS DIODE 3.3VWM 8.1VC 14UDFN
onsemi
7,191
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.20603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
3.3V (Max)
5.5V
8.1V (Typ)
16A
-
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
14-UFDFN
14-UDFN (5.5x1.5)
SPA Series
SP3304NUTG
TVS DIODE 3.3VWM 11.5VC 10UDFN
Littelfuse Inc.
12,245
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥4.20071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
-
11.5V
20A (8/20µs)
300W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
10-UDFN (2.6x2.6)
50,130
In Stock
1 : ¥2.63000
Cut Tape (CT)
15,000 : ¥0.33690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
6V
13V
3.5A (8/20µs)
26W
No
HDMI, USB
0.2pF @ 2.5GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
DO-214AA
SM6T6V8A
TVS DIODE 5.8VWM 10.5VC SMB
STMicroelectronics
17,062
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥0.85641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
57A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
ESD8008MUTAG
ESD8708MUTAG
TVS DIODE 3.3VWM 6.8VC 14UDFN
onsemi
5,660
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.03472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
3.3V (Max)
4V
6.8V
6.5A (8/20µs)
-
No
Ethernet
0.34pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
14-UFDFN
14-UDFN (5.5x1.5)
SP33R6-04UTG
SP33R6-04UTG
TVS DIODE ARRAY 12KV UDFN-10L
Littelfuse Inc.
799
In Stock
105,000
Factory
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥3.42915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
300mV (Max)
600mV
3.3V (Typ)
3A (8/20µs)
-
No
USB
0.2pF @ 3GHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-µDFN (2.5x1)
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.