P2300SDLRP | |
---|---|
DigiKey Part Number | P2300SDLRPTR-ND - Tape & Reel (TR) P2300SDLRPCT-ND - Cut Tape (CT) P2300SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SDLRP |
Description | THYRISTOR 190V 1KA DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.20600 | ¥112.06 |
100 | ¥8.71520 | ¥871.52 |
500 | ¥7.38708 | ¥3,693.54 |
1,000 | ¥6.01749 | ¥6,017.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66476 | ¥14,161.90 |
5,000 | ¥5.39501 | ¥26,975.05 |
12,500 | ¥5.14601 | ¥64,325.13 |