ESD321DPYR

DigiKey Part Number
296-51108-2-ND - Tape & Reel (TR)
296-51108-1-ND - Cut Tape (CT)
296-51108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD321DPYR
Description
TVS DIODE 3.6VWM 6.8VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
ESD321DPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.9pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥2.52000¥25.20
100¥1.59760¥159.76
500¥1.19876¥599.38
1,000¥1.06978¥1,069.78
2,000¥0.96101¥1,922.02
5,000¥0.84305¥4,215.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.77000¥7,700.00
20,000¥0.70850¥14,170.00
30,000¥0.67714¥20,314.20
50,000¥0.64188¥32,094.00
70,000¥0.62098¥43,468.60
100,000¥0.61571¥61,571.00
Manufacturers Standard Package