DESD12V0S1BL-7B | |
---|---|
DigiKey Part Number | 31-DESD12V0S1BL-7BTR-ND - Tape & Reel (TR) 31-DESD12V0S1BL-7BCT-ND - Cut Tape (CT) 31-DESD12V0S1BL-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD12V0S1BL-7B |
Description | TVS DIODE 12VWM 33.5VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15V | |
Voltage - Clamping (Max) @ Ipp | 33.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77910 | ¥77.91 |
500 | ¥0.64954 | ¥324.77 |
1,000 | ¥0.45136 | ¥451.36 |
2,000 | ¥0.39119 | ¥782.38 |
5,000 | ¥0.36284 | ¥1,814.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30090 | ¥3,009.00 |
30,000 | ¥0.29559 | ¥8,867.70 |
50,000 | ¥0.26550 | ¥13,275.00 |
100,000 | ¥0.23541 | ¥23,541.00 |
250,000 | ¥0.23010 | ¥57,525.00 |