P4KE6.8CA

DigiKey Part Number
F6617TR-ND - Tape & Reel (TR)
F6617CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE6.8CA
Description
TVS DO15 5.8V 400W BIDIR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE6.8CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.36600¥33.66
100¥2.01880¥201.88
500¥1.86954¥934.77
1,000¥1.27129¥1,271.29
2,000¥1.17031¥2,340.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.12169¥5,608.45
10,000¥1.00953¥10,095.30
25,000¥0.99457¥24,864.25
50,000¥0.93475¥46,737.50
Manufacturers Standard Package