TVS Diodes

Results: 2
Series
-CEZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)30V
Voltage - Breakdown (Min)
3.7V28V
Voltage - Clamping (Max) @ Ipp
15V47.5V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)4A (8/20µs)
Power - Peak Pulse
30W200W
Capacitance @ Frequency
0.35pF @ 1MHz21pF @ 1MHz
Package / Case
SC-79, SOD-523SOD-882
Supplier Device Package
CST2ESC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
242,084
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.31702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
Surface Mount
SOD-882
CST2
11,127
In Stock
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.35241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
28V
47.5V (Typ)
4A (8/20µs)
200W
No
General Purpose
21pF @ 1MHz
150°C (TJ)
Surface Mount
SC-79, SOD-523
ESC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.