ESDA14V2SC6Y

DigiKey Part Number
497-17758-2-ND - Tape & Reel (TR)
497-17758-1-ND - Cut Tape (CT)
497-17758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14V2SC6Y
Description
TVS DIODE 12VWM 35VC SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
35V Clamp 14A Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA14V2SC6Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
14A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.15300¥31.53
100¥1.89150¥189.15
500¥1.75164¥875.82
1,000¥1.19116¥1,191.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09653¥3,289.59
6,000¥1.05099¥6,305.94
9,000¥0.94590¥8,513.10
30,000¥0.93189¥27,956.70
75,000¥0.87583¥65,687.25
Manufacturers Standard Package