SMD0603B025TF

DigiKey Part Number
13-SMD0603B025TFTR-ND - Tape & Reel (TR)
13-SMD0603B025TFCT-ND - Cut Tape (CT)
13-SMD0603B025TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0603B025TF
Description
PTC RESET FUSE 9V 250MA 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 250 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SMD0603B025TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
9V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
550 mA
Current - Max
40 A
Time to Trip
80 ms
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
5¥1.57600¥7.88
10¥1.51100¥15.11
50¥1.34960¥67.48
100¥1.25610¥125.61
250¥1.11648¥279.12
500¥0.93046¥465.23
1,000¥0.88400¥884.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.74440¥2,977.60
8,000¥0.69786¥5,582.88
12,000¥0.65134¥7,816.08
Manufacturers Standard Package