MF-NSML500/6-2 | |
---|---|
DigiKey Part Number | 118-MF-NSML500/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML500/6-2CT-ND - Cut Tape (CT) 118-MF-NSML500/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML500/6-2 |
Description | PTC RESET FUSE 6V 5A 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 11 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
5 | ¥6.94600 | ¥34.73 |
10 | ¥6.49400 | ¥64.94 |
50 | ¥5.37240 | ¥268.62 |
100 | ¥4.47760 | ¥447.76 |
250 | ¥4.36564 | ¥1,091.41 |
500 | ¥3.69408 | ¥1,847.04 |
1,000 | ¥3.24632 | ¥3,246.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.02241 | ¥10,578.43 |
7,000 | ¥2.91046 | ¥20,373.22 |
10,500 | ¥2.79852 | ¥29,384.46 |