RCLAMP2431T.TCT

DigiKey Part Number
RCLAMP2431TTCTTR-ND - Tape & Reel (TR)
RCLAMP2431TTCTCT-ND - Cut Tape (CT)
RCLAMP2431TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2431T.TCT
Description
TVS DIODE 24VWM 50VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.19800¥61.98
100¥4.29130¥429.13
500¥3.58538¥1,792.69
1,000¥3.05142¥3,051.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.71766¥8,152.98
6,000¥2.57464¥15,447.84
9,000¥2.38393¥21,455.37
30,000¥2.36032¥70,809.60
Manufacturers Standard Package