PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,196 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.50289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.8 A | 3.6 A | 40 A | 5 s | 40 mOhms | 150 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
471 In Stock | 1 : ¥2.13000 Box | Box | Active | Polymeric | 90V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.571" L x 0.122" W (14.50mm x 3.10mm) | 0.772" (19.60mm) | - | 0.201" (5.10mm) | |||
112 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) |