511KD14

DigiKey Part Number
13-511KD14-ND
Manufacturer
Manufacturer Product Number
511KD14
Description
MOV
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
511KD14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
180J
Number of Circuits
1
Capacitance @ Frequency
390 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.33300¥33.33
25¥3.04760¥76.19
100¥2.26920¥226.92
300¥2.05627¥616.88
600¥1.70175¥1,021.05
1,200¥1.27628¥1,531.54
2,700¥1.16993¥3,158.81
5,100¥1.09902¥5,605.00
Manufacturers Standard Package