RCLAMP0502N.TCT

DigiKey Part Number
RCLAMP0502NTR-ND - Tape & Reel (TR)
RCLAMP0502NCT-ND - Cut Tape (CT)
RCLAMP0502NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0502N.TCT
Description
TVS DIODE 6.5VWM 30VC SLP1210N6
Customer Reference
Detailed Description
30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
6.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.46900¥64.69
100¥4.47760¥447.76
500¥3.74138¥1,870.69
1,000¥3.18409¥3,184.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.83583¥8,507.49
6,000¥2.68658¥16,119.48
9,000¥2.48757¥22,388.13
30,000¥2.46294¥73,888.20
Manufacturers Standard Package