ESDAXLC6-1BT2Y

DigiKey Part Number
497-15255-2-ND - Tape & Reel (TR)
497-15255-1-ND - Cut Tape (CT)
497-15255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAXLC6-1BT2Y
Description
TVS DIODE 3VWM 37VC SOD882T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37V (Typ) Clamp 1.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDAXLC6-1BT2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
37V (Typ)
Current - Peak Pulse (10/1000µs)
1.3A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.4pF @ 200MHz ~ 3GHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.33200¥23.32
100¥1.17730¥117.73
500¥1.04314¥521.57
1,000¥0.81179¥811.79
2,000¥0.72653¥1,453.06
5,000¥0.71031¥3,551.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.62912¥7,549.44
24,000¥0.62101¥14,904.24
60,000¥0.52766¥31,659.60
120,000¥0.50736¥60,883.20
Manufacturers Standard Package