TPD1E10B06DPYT | |
---|---|
DigiKey Part Number | 296-41842-2-ND - Tape & Reel (TR) 296-41842-1-ND - Cut Tape (CT) 296-41842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B06DPYT |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B06DPYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.62500 | ¥66.25 |
100 | ¥4.58930 | ¥458.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.42640 | ¥1,106.60 |
500 | ¥3.83480 | ¥1,917.40 |
1,250 | ¥3.26370 | ¥4,079.62 |
2,500 | ¥2.90673 | ¥7,266.82 |
6,250 | ¥2.75374 | ¥17,210.88 |
12,500 | ¥2.54976 | ¥31,872.00 |
25,000 | ¥2.52451 | ¥63,112.75 |