PEC2605C2A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PEC2605C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2A_R1_00001 |
Description | VERY LOW CAPACITANCE ESD PROTECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥0.86860 | ¥86.86 |
500 | ¥0.72426 | ¥362.13 |
1,000 | ¥0.50326 | ¥503.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43613 | ¥1,308.39 |
6,000 | ¥0.40457 | ¥2,427.42 |
9,000 | ¥0.33549 | ¥3,019.41 |
30,000 | ¥0.32957 | ¥9,887.10 |
75,000 | ¥0.29602 | ¥22,201.50 |
150,000 | ¥0.25655 | ¥38,482.50 |