AVR-M1608C270KT2AB | |
---|---|
DigiKey Part Number | 445-2544-2-ND - Tape & Reel (TR) 445-2544-1-ND - Cut Tape (CT) 445-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270KT2AB |
Description | VARISTOR 27V 20A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270KT2AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 20 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.41700 | ¥141.70 |
250 | ¥1.17336 | ¥293.34 |
500 | ¥0.93854 | ¥469.27 |
1,000 | ¥0.71959 | ¥719.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62575 | ¥2,503.00 |
8,000 | ¥0.56317 | ¥4,505.36 |
12,000 | ¥0.50060 | ¥6,007.20 |
28,000 | ¥0.46931 | ¥13,140.68 |
100,000 | ¥0.40674 | ¥40,674.00 |
200,000 | ¥0.40048 | ¥80,096.00 |