B72207S0271K101 | |
---|---|
DigiKey Part Number | 495-1408-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0271K101 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0271K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.36440 | ¥59.11 |
100 | ¥1.63380 | ¥163.38 |
250 | ¥1.37596 | ¥343.99 |
500 | ¥1.11802 | ¥559.01 |
1,000 | ¥0.86006 | ¥860.06 |
3,000 | ¥0.77405 | ¥2,322.15 |
5,000 | ¥0.73105 | ¥3,655.25 |