ACZRA4728-HF | |
---|---|
DigiKey Part Number | 641-2025-2-ND - Tape & Reel (TR) 641-2025-1-ND - Cut Tape (CT) 641-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4728-HF |
Description | DIODE ZENER 3.3V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4728-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.38000 | ¥238.00 |
500 | ¥1.85838 | ¥929.19 |
1,000 | ¥1.51044 | ¥1,510.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35027 | ¥2,700.54 |
6,000 | ¥1.28159 | ¥7,689.54 |
10,000 | ¥1.19005 | ¥11,900.50 |
50,000 | ¥1.13295 | ¥56,647.50 |