ESDS304DBVR | |
---|---|
DigiKey Part Number | 296-ESDS304DBVRTR-ND - Tape & Reel (TR) 296-ESDS304DBVRCT-ND - Cut Tape (CT) 296-ESDS304DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS304DBVR |
Description | TVS DIODE 3.6VWM 3VC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDS304DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01986 | ¥1,009.93 |
1,000 | ¥1.64174 | ¥1,641.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46761 | ¥4,402.83 |
6,000 | ¥1.39299 | ¥8,357.94 |
9,000 | ¥1.29349 | ¥11,641.41 |
30,000 | ¥1.26364 | ¥37,909.20 |