ESD5Z5.0T1G

DigiKey Part Number
ESD5Z5.0T1GOSTR-ND - Tape & Reel (TR)
ESD5Z5.0T1GOSCT-ND - Cut Tape (CT)
ESD5Z5.0T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z5.0T1G
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z5.0T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33000¥13.30
100¥0.64940¥64.94
500¥0.54168¥270.84
1,000¥0.37634¥376.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32618¥978.54
6,000¥0.30257¥1,815.42
9,000¥0.25091¥2,258.19
30,000¥0.24649¥7,394.70
75,000¥0.22139¥16,604.25
150,000¥0.19187¥28,780.50
Manufacturers Standard Package