CPDQ5V0USP-HF | |
---|---|
DigiKey Part Number | 641-1479-2-ND - Tape & Reel (TR) 641-1479-1-ND - Cut Tape (CT) 641-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQ5V0USP-HF |
Description | TVS DIODE 5VWM 9.8V 0402/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQ5V0USP-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 9.8W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21670 | ¥121.67 |
500 | ¥1.07828 | ¥539.14 |
1,000 | ¥0.83912 | ¥839.12 |
2,000 | ¥0.75104 | ¥1,502.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.73424 | ¥5,873.92 |
16,000 | ¥0.65033 | ¥10,405.28 |
24,000 | ¥0.64194 | ¥15,406.56 |
56,000 | ¥0.54544 | ¥30,544.64 |