ACPDQC5V0USP-HF | |
---|---|
DigiKey Part Number | 641-1518-2-ND - Tape & Reel (TR) 641-1518-1-ND - Cut Tape (CT) 641-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0USP-HF |
Description | TVS DIODE 5VWM 20V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.28570 | ¥128.57 |
500 | ¥1.13968 | ¥569.84 |
1,000 | ¥0.88691 | ¥886.91 |
2,000 | ¥0.79377 | ¥1,587.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77604 | ¥3,880.20 |
10,000 | ¥0.68735 | ¥6,873.50 |
25,000 | ¥0.67848 | ¥16,962.00 |
50,000 | ¥0.57649 | ¥28,824.50 |
125,000 | ¥0.55431 | ¥69,288.75 |