PESD4V0Y1BSFYL | |
---|---|
DigiKey Part Number | 1727-7840-2-ND - Tape & Reel (TR) 1727-7840-1-ND - Cut Tape (CT) 1727-7840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0Y1BSFYL |
Description | TVS DIODE 4VWM 3.7VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD4V0Y1BSFYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥0.99910 | ¥99.91 |
500 | ¥0.81540 | ¥407.70 |
1,000 | ¥0.60490 | ¥604.90 |
2,000 | ¥0.50893 | ¥1,017.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.31458 | ¥2,831.22 |
27,000 | ¥0.30903 | ¥8,343.81 |
63,000 | ¥0.27757 | ¥17,486.91 |
225,000 | ¥0.24056 | ¥54,126.00 |