P6SMB30A/TR13

DigiKey Part Number
13-P6SMB30A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB30A/TR13CT-ND - Cut Tape (CT)
13-P6SMB30A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30A/TR13
Description
P6SMB, DO-214AA, 25.6V, 41.4V, R
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.50400¥25.04
100¥1.26340¥126.34
500¥1.03096¥515.48
1,000¥0.76496¥764.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45240¥1,357.20
6,000¥0.43252¥2,595.12
9,000¥0.41161¥3,704.49
Manufacturers Standard Package