PESD2V8R1BSFYL | |
---|---|
DigiKey Part Number | 1727-PESD2V8R1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD2V8R1BSFYLCT-ND - Cut Tape (CT) 1727-PESD2V8R1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2V8R1BSFYL |
Description | TVS DIODE 2.8VWM 5VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µA) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.04100 | ¥104.10 |
500 | ¥0.86808 | ¥434.04 |
1,000 | ¥0.60315 | ¥603.15 |
2,000 | ¥0.52274 | ¥1,045.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.40210 | ¥3,618.90 |
27,000 | ¥0.39501 | ¥10,665.27 |
63,000 | ¥0.35480 | ¥22,352.40 |
225,000 | ¥0.30749 | ¥69,185.25 |