6KPE15CAH

DigiKey Part Number
283-6KPE15CAHTR-ND - Tape & Reel (TR)
283-6KPE15CAHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6KPE15CAH
Description
TVS DIODE 15VWM 24.4VC BI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.4V Clamp 270.5A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
270.5A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.84000¥15.84
10¥13.12700¥131.27
100¥10.44780¥1,044.78
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥10.18017¥3,054.05
600¥8.84073¥5,304.44
1,500¥7.50119¥11,251.78
2,100¥7.12611¥14,964.83
7,500¥6.85821¥51,436.57
Manufacturers Standard Package