PESD5V0X2UTR | |
---|---|
DigiKey Part Number | 1727-PESD5V0X2UTR-ND - Tape & Reel (TR) 1727-PESD5V0X2UCT-ND - Cut Tape (CT) 1727-PESD5V0X2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X2UTR |
Description | TVS DIODE 5VWM 3.4VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.4V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 3.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.76pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34800 | ¥134.80 |
500 | ¥1.09992 | ¥549.96 |
1,000 | ¥0.81603 | ¥816.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68653 | ¥2,059.59 |
6,000 | ¥0.65638 | ¥3,938.28 |
9,000 | ¥0.56768 | ¥5,109.12 |
30,000 | ¥0.55703 | ¥16,710.90 |
75,000 | ¥0.46124 | ¥34,593.00 |
150,000 | ¥0.45414 | ¥68,121.00 |