SLVU2.8.TCT | |
---|---|
DigiKey Part Number | SLVU2.8.TCTTR-ND - Tape & Reel (TR) SLVU2.8.TCTCT-ND - Cut Tape (CT) SLVU2.8.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8.TCT |
Description | TVS DIODE 2.8VWM 12.5VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.73110 | ¥873.11 |
500 | ¥7.38816 | ¥3,694.08 |
1,000 | ¥6.26868 | ¥6,268.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95526 | ¥17,865.78 |
6,000 | ¥5.73136 | ¥34,388.16 |
9,000 | ¥5.54162 | ¥49,874.58 |