TPD1E05U06DPYT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 76,204
Unit Price: ¥4.60000
Datasheet

TPD1E05U06DPYT

DigiKey Part Number
296-39342-2-ND - Tape & Reel (TR)
296-39342-1-ND - Cut Tape (CT)
296-39342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E05U06DPYT
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E05U06DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.73000¥57.30
100¥4.45790¥445.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.41524¥1,103.81
500¥3.77848¥1,889.24
1,250¥3.07795¥3,847.44
2,500¥2.89754¥7,243.85
6,250¥2.75955¥17,247.19
12,500¥2.63218¥32,902.25
25,000¥2.62714¥65,678.50
Manufacturers Standard Package