PESD3V3V1BLYL

DigiKey Part Number
1727-PESD3V3V1BLYLTR-ND - Tape & Reel (TR)
1727-PESD3V3V1BLYLCT-ND - Cut Tape (CT)
1727-PESD3V3V1BLYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3V1BLYL
Description
TVS DIODE 3.3VWM 10VC DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.05100¥10.51
100¥0.56650¥56.65
500¥0.44498¥222.49
1,000¥0.30893¥308.93
2,000¥0.25590¥511.80
5,000¥0.24201¥1,210.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20597¥2,059.70
30,000¥0.19052¥5,715.60
50,000¥0.16477¥8,238.50
100,000¥0.15448¥15,448.00
250,000¥0.13697¥34,242.50
Manufacturers Standard Package