MF-SM013/250-2 | |
---|---|
DigiKey Part Number | MF-SM013/250-2TR-ND - Tape & Reel (TR) MF-SM013/250-2CT-ND - Cut Tape (CT) MF-SM013/250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM013/250-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM013/250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 6.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -45°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.94400 | ¥29.72 |
10 | ¥5.76300 | ¥57.63 |
50 | ¥4.85040 | ¥242.52 |
100 | ¥4.02690 | ¥402.69 |
250 | ¥3.66060 | ¥915.15 |
500 | ¥3.11168 | ¥1,555.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.65401 | ¥3,981.01 |
3,000 | ¥2.51674 | ¥7,550.22 |
7,500 | ¥2.47098 | ¥18,532.35 |
10,500 | ¥2.37946 | ¥24,984.33 |