PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Max | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,660 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,500 : ¥2.65401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V (250V Int) | 130 mA | 3 A | 6.5 Ohms | 20 Ohms | -45°C ~ 85°C | - | Surface Mount | 2-SMD | 0.350" L x 0.283" W (8.90mm x 7.20mm) | - | 0.402" (10.20mm) | - | |||
2,590 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,000 : ¥2.08956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 80V | 80 mA | 3 A | 5 Ohms | 20 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.311" L x 0.209" W (7.90mm x 5.30mm) | 0.146" (3.70mm) | 0.402" (10.20mm) | - |