2041119-2 | |
---|---|
DigiKey Part Number | A130908TR-ND - Tape & Reel (TR) A130908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2041119-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041119-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.28360 | ¥182.09 |
50 | ¥7.18360 | ¥359.18 |
100 | ¥6.27720 | ¥627.72 |
250 | ¥6.04208 | ¥1,510.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥5.70632 | ¥3,709.11 |
1,300 | ¥4.93428 | ¥6,414.56 |
3,250 | ¥4.56503 | ¥14,836.35 |
6,500 | ¥4.22938 | ¥27,490.97 |
16,250 | ¥4.15426 | ¥67,506.72 |