1-2199230-4 | |
---|---|
DigiKey Part Number | 17-1-2199230-4TR-ND - Tape & Reel (TR) 17-1-2199230-4CT-ND - Cut Tape (CT) 17-1-2199230-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2199230-4 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199230-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.63300 | ¥116.33 |
25 | ¥11.29000 | ¥282.25 |
50 | ¥11.17680 | ¥558.84 |
100 | ¥10.37390 | ¥1,037.39 |
250 | ¥10.20216 | ¥2,550.54 |
500 | ¥9.28512 | ¥4,642.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.31070 | ¥8,310.70 |
3,000 | ¥7.68024 | ¥23,040.72 |
5,000 | ¥7.45099 | ¥37,254.95 |
10,000 | ¥7.09348 | ¥70,934.80 |