91781-31408-001 | |
---|---|
DigiKey Part Number | 4294-91781-31408-001TR-ND - Tape & Reel (TR) 4294-91781-31408-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 91781-31408-001 |
Description | MXM PCIE GEN 4 0.5MM PITCH 314P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64200 | ¥376.42 |
25 | ¥35.65680 | ¥891.42 |
50 | ¥34.82600 | ¥1,741.30 |
100 | ¥33.16760 | ¥3,316.76 |
250 | ¥29.02164 | ¥7,255.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.19246 | ¥14,096.23 |
1,000 | ¥24.04652 | ¥24,046.52 |
1,500 | ¥23.21733 | ¥34,826.00 |
2,500 | ¥22.38814 | ¥55,970.35 |