Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,894 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
1,130 In Stock 9,000 Factory | 1 : ¥9.52000 Bulk | Bulk | Active | 1.2 F | ±20% | 2.7 V | 300mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | -40°C ~ 85°C | |||
73,071 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 70mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
47,900 In Stock 7,000 Factory | 1 : ¥11.00000 Bulk | Bulk | Active | 2 F | -10%, +30% | 2.7 V | 130mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
26,768 In Stock 11,500 Factory | 1 : ¥13.63000 Bulk | Bulk | Active | 3 F | -10%, +30% | 2.7 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
44,364 In Stock 9,000 Factory | 1 : ¥22.58000 Bulk | Bulk | Active | 500 mF | -10%, +30% | 5.5 V | 400mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.669" L x 0.335" W (17.00mm x 8.50mm) | 0.748" (19.00mm) | -40°C ~ 85°C | |||
1,560 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 40mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
11,434 In Stock 15,000 Factory | 1 : ¥28.57000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 5.5 V | 160mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.669" L x 0.335" W (17.00mm x 8.50mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
8,374 In Stock 4,950 Factory | 1 : ¥31.61000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 5.5 V | 140mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.827" L x 0.433" W (21.00mm x 11.00mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
8,444 In Stock 9,600 Factory | 1 : ¥35.79000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 25mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
7,074 In Stock 6,000 Factory | 1 : ¥39.57000 Bulk | Bulk | Active | 5 F | -10%, +30% | 5.5 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 1.142" (29.00mm) | -40°C ~ 85°C | |||
1,428 In Stock 200 Factory | 1 : ¥115.35000 Bulk | Bulk | Active | 200 F | -10%, +30% | 2.7 V | 6mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | -40°C ~ 85°C | |||
17,071 In Stock 11,000 Factory | 1 : ¥13.63000 Bulk | Bulk | Active | 3.3 F | -10%, +30% | 2.7 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
3,670 In Stock | 1 : ¥15.52000 Bag | Bag | Active | 10 F | -10%, +30% | 2.7 V | 40mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
26,336 In Stock 4,000 Factory | 1 : ¥25.53000 Bulk | Bulk | Active | 3.5 F | -10%, +30% | 5.5 V | 110mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.827" L x 0.433" W (21.00mm x 11.00mm) | 1.142" (29.00mm) | -40°C ~ 85°C | |||
344 In Stock 3,400 Factory | 1 : ¥77.75000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 8mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 85°C | |||
2,095 In Stock | 1 : ¥9.93000 Bag | Bag | Active | 6 F | -10%, +30% | 2.7 V | 70mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
1,628 In Stock 1,000 Factory | 1 : ¥10.26000 Bulk | Bulk | Active | 1.5 F | ±20% | 2.7 V | 280mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.768" (19.50mm) | -40°C ~ 85°C | |||
653 In Stock 1,000 Factory | 1 : ¥16.42000 Bulk | Bulk | Active | 15 F | -10%, +30% | 2.7 V | 30mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
1,590 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 7 F | -10%, +30% | 2.7 V | 55mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
611 In Stock | 1 : ¥21.51000 Bag | Bag | Active | 20 F | -10%, +30% | 2.7 V | 30mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
142 In Stock 500 Factory | 1 : ¥22.58000 Bulk | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 40mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
4,687 In Stock 1,200 Factory | 1 : ¥23.73000 Bag | Bag | Active | 30 F | -10%, +30% | 2.7 V | 22mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
2,029 In Stock 1,300 Factory | 1 : ¥47.04000 Bulk | Bulk | Active | 70 F | -10%, +30% | 2.7 V | 14mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.047" (52.00mm) | -40°C ~ 85°C | |||
133 In Stock | 1 : ¥162.55000 Bulk | Bulk | Active | 600 F | -10%, +30% | 2.7 V | 3mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.756" (70.00mm) | -40°C ~ 85°C |