DGH306Q2R7 | |
---|---|
DigiKey Part Number | 338-DGH306Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH306Q2R7 |
Description | CAPACITOR 30F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 22mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 22mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥18.22600 | ¥182.26 |
50 | ¥16.46720 | ¥823.36 |
100 | ¥14.16930 | ¥1,416.93 |
500 | ¥13.48460 | ¥6,742.30 |