Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,331 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥2.62903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
16,099 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
11,655 In Stock | 1 : ¥15.02000 Cut Tape (CT) 400 : ¥7.89640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 200 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,080 In Stock | 1 : ¥15.68000 Cut Tape (CT) 3,500 : ¥6.22728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2.5 V | 4.5mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 8.5 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
670 In Stock | 1 : ¥10.10000 Cut Tape (CT) 800 : ¥4.31703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.374" (9.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
816 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.37859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 116 mA @ 120 Hz | 2.32 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.66000 Cut Tape (CT) 900 : ¥1.74631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 254 mA @ 120 Hz | 5.08 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥1.45190 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 390 µF | ±20% | 2.5 V | 10mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.9 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 900 : ¥2.11448 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 270 µF | ±20% | 16 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 380 mA @ 120 Hz | 3.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |