T530D567M2R5ATE005 | |
---|---|
DigiKey Part Number | 399-4128-2-ND - Tape & Reel (TR) 399-4128-1-ND - Cut Tape (CT) 399-4128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D567M2R5ATE005 |
Description | CAP TANT POLY 560UF 2.5V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D567M2R5ATE005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥43.04400 | ¥430.44 |
50 | ¥38.62720 | ¥1,931.36 |
100 | ¥33.55100 | ¥3,355.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.35050 | ¥15,175.25 |
1,000 | ¥28.14313 | ¥28,143.13 |
2,500 | ¥27.59132 | ¥68,978.30 |