T52M1107M035C0100 | |
---|---|
DigiKey Part Number | 3581-T52M1107M035C0100TR-ND - Tape & Reel (TR) 3581-T52M1107M035C0100CT-ND - Cut Tape (CT) 3581-T52M1107M035C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52M1107M035C0100 |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M1 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥24.27600 | ¥242.76 |
50 | ¥21.92760 | ¥1,096.38 |
100 | ¥18.86790 | ¥1,886.79 |
500 | ¥14.78812 | ¥7,394.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.76817 | ¥13,768.17 |
2,000 | ¥13.25828 | ¥26,516.56 |
5,000 | ¥13.00331 | ¥65,016.55 |