INA229AIDGST | |
---|---|
DigiKey Part Number | 296-INA229AIDGSTTR-ND - Tape & Reel (TR) 296-INA229AIDGSTCT-ND - Cut Tape (CT) 296-INA229AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA229AIDGST |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥50.55600 | ¥505.56 |
25 | ¥48.20800 | ¥1,205.20 |
100 | ¥41.85850 | ¥4,185.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.97684 | ¥9,994.21 |
500 | ¥36.44956 | ¥18,224.78 |
1,250 | ¥31.74639 | ¥39,682.99 |
2,500 | ¥30.57059 | ¥76,426.47 |