TCN4107M035R0100 | |
---|---|
DigiKey Part Number | 478-9993-2-ND - Tape & Reel (TR) 478-9993-1-ND - Cut Tape (CT) 478-9993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4107M035R0100 |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4107M035R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥31.27100 | ¥312.71 |
50 | ¥28.36160 | ¥1,418.08 |
100 | ¥23.41680 | ¥2,341.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.63509 | ¥15,708.07 |
1,600 | ¥18.90785 | ¥30,252.56 |
2,400 | ¥18.54424 | ¥44,506.18 |
4,000 | ¥18.18061 | ¥72,722.44 |