Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,524 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥7.21330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | Molded | 18mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
3,711 In Stock | 1 : ¥26.19000 Cut Tape (CT) 1,000 : ¥10.79606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | Molded | 100mOhm @ 100kHz | -55°C ~ 85°C | 2000 Hrs @ 85°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.059" (1.50mm) | - | W | - | General Purpose | |||
9,588 In Stock | 1 : ¥32.43000 Cut Tape (CT) 500 : ¥18.13858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | Molded | 30mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | |||
210 In Stock | 1 : ¥36.12000 Cut Tape (CT) 500 : ¥16.91204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 35 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
424 In Stock | 1 : ¥36.12000 Cut Tape (CT) 500 : ¥9.29350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 35 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
10 In Stock | 1 : ¥20.61000 Cut Tape (CT) 500 : ¥9.68494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 35 V | Molded | 65mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | AEC-Q200 | Automotive |