PCR1H181MCL1GS | |
---|---|
DigiKey Part Number | 493-13774-2-ND - Tape & Reel (TR) 493-13774-1-ND - Cut Tape (CT) 493-13774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1H181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1H181MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥23.84900 | ¥238.49 |
50 | ¥21.54420 | ¥1,077.21 |
100 | ¥18.53860 | ¥1,853.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.03313 | ¥6,413.25 |
800 | ¥13.77851 | ¥11,022.81 |
1,200 | ¥13.52805 | ¥16,233.66 |
2,000 | ¥13.02699 | ¥26,053.98 |
4,000 | ¥12.77647 | ¥51,105.88 |