T59EE157M030C0075

DigiKey Part Number
718-2211-2-ND - Tape & Reel (TR)
718-2211-1-ND - Cut Tape (CT)
718-2211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EE157M030C0075
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EE157M030C0075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.71000¥41.71
10¥35.83600¥358.36
50¥32.49940¥1,624.97
100¥26.83370¥2,683.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥25.00008¥10,000.03
800¥22.50010¥18,000.08
1,200¥21.66677¥26,000.12
2,000¥21.25010¥42,500.20
Manufacturers Standard Package