MMSZ5246ET1G | |
---|---|
DigiKey Part Number | MMSZ5246ET1GOSTR-ND - Tape & Reel (TR) MMSZ5246ET1GOSCT-ND - Cut Tape (CT) MMSZ5246ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246ET1G |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5246ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.21010 | ¥121.01 |
500 | ¥0.98714 | ¥493.57 |
1,000 | ¥0.73231 | ¥732.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61612 | ¥1,848.36 |
6,000 | ¥0.58905 | ¥3,534.30 |
9,000 | ¥0.50945 | ¥4,585.05 |
30,000 | ¥0.49990 | ¥14,997.00 |
75,000 | ¥0.41393 | ¥31,044.75 |
150,000 | ¥0.40756 | ¥61,134.00 |