TF08A226M016APE200

DigiKey Part Number
399-TF08A226M016APE200TR-ND - Tape & Reel (TR)
399-TF08A226M016APE200CT-ND - Cut Tape (CT)
399-TF08A226M016APE200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF08A226M016APE200
Description
CAP TANT POLY 22UF 16V 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TF08A226M016APE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥8.50500¥85.05
50¥7.76160¥388.08
100¥6.35850¥635.85
500¥5.07464¥2,537.32
1,000¥4.47763¥4,477.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.17912¥12,537.36
6,000¥4.02987¥24,179.22
9,000¥3.88061¥34,925.49
15,000¥3.80598¥57,089.70
Manufacturers Standard Package