A765EB107M1CLAE025

DigiKey Part Number
399-13672-2-ND - Tape & Reel (TR)
399-13672-1-ND - Cut Tape (CT)
399-13672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765EB107M1CLAE025
Description
CAP ALUM HYBRID 330UF 20% 25V SM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765EB107M1CLAE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥3.95700¥39.57
50¥3.33480¥166.74
100¥2.71490¥271.49
500¥2.26222¥1,131.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.90510¥1,905.10
2,000¥1.78602¥3,572.04
5,000¥1.66694¥8,334.70
10,000¥1.60741¥16,074.10
25,000¥1.54788¥38,697.00
50,000¥1.51811¥75,905.50
Manufacturers Standard Package