CDBB240-HF | |
---|---|
DigiKey Part Number | 641-1717-2-ND - Tape & Reel (TR) 641-1717-1-ND - Cut Tape (CT) 641-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB240-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.62230 | ¥162.23 |
500 | ¥1.50190 | ¥750.95 |
1,000 | ¥1.02130 | ¥1,021.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94016 | ¥2,820.48 |
6,000 | ¥0.90112 | ¥5,406.72 |
9,000 | ¥0.81101 | ¥7,299.09 |
30,000 | ¥0.79899 | ¥23,969.70 |
75,000 | ¥0.75094 | ¥56,320.50 |